P6KE24TR vs P6KE24AUTO feature comparison

P6KE24TR Microsemi Corporation

Buy Now Datasheet

P6KE24AUTO Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP LITTELFUSE INC
Package Description PLASTIC, T-18, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 26.4 V
Breakdown Voltage-Min 21.6 V
Breakdown Voltage-Nom 24 V 24 V
Case Connection ISOLATED
Clamping Voltage-Max 34.7 V 34.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 19.4 V 20.5 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 4 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare P6KE24TR with alternatives

Compare P6KE24AUTO with alternatives