P6KE24AHB0 vs P6KE24AHE3AMP feature comparison

P6KE24AHB0 Taiwan Semiconductor

Buy Now Datasheet

P6KE24AHE3AMP Fagor Electrónica

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD FAGOR ELECTRONICA S COOP
O-PALF-W2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
25.2 V
22.8 V
24 V 24 V
ISOLATED
33.2 V 33.2 V
SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AC DO-204AC
O-PALF-W2 O-PALF-W2
e3 e3
600 W
1
2 2
175 °C 175 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260 NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
5 W
AEC-Q101; UL RECOGNIZED
20.5 V 20.5 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
10 NOT SPECIFIED
1 1

Compare P6KE24AHB0 with alternatives

Compare P6KE24AHE3AMP with alternatives