P6KE24A vs P6KE24A feature comparison

P6KE24A Goodwork Semiconductor Co Ltd

Buy Now Datasheet

P6KE24A Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 24 V
Clamping Voltage-Max 33.2 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 20.5 V 20.5 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 5
Rohs Code Yes
Package Description PLASTIC PACKAGE-2
Breakdown Voltage-Max 25.2 V
Breakdown Voltage-Min 22.8 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE

Compare P6KE24A with alternatives

Compare P6KE24A with alternatives