P6KE24 vs P6KE24B0 feature comparison

P6KE24 Sussex Semiconductor Inc

Buy Now Datasheet

P6KE24B0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUSSEX SEMICONDUCTOR INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 19.4 V 19.4 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 70 1
Rohs Code Yes
Package Description DO-15, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 26.4 V
Breakdown Voltage-Min 21.6 V
Breakdown Voltage-Nom 24 V
Case Connection ISOLATED
Clamping Voltage-Max 34.7 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AC
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare P6KE24B0 with alternatives