P6KE24 vs P6KE24 feature comparison

P6KE24 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P6KE24 ProTek Devices

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PROTEK DEVICES
Package Description PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
Breakdown Voltage-Max 26.4 V 26.4 V
Breakdown Voltage-Min 21.6 V 21.6 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 19.4 V 19.4 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 20 8
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE

Compare P6KE24 with alternatives

Compare P6KE24 with alternatives