P6KE22CA-13 vs P6KE22CAB feature comparison

P6KE22CA-13 Diodes Incorporated

Buy Now Datasheet

P6KE22CAB Crydom Inc

Buy Now Datasheet
No
Yes
Obsolete Obsolete
DIODES INC CRYDOM INC
O-PALF-W2 O-PALF-W2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
23.1 V 23.1 V
20.9 V 20.9 V
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15 DO-15
O-PALF-W2 O-PALF-W2
e3
1
600 W 600 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
5 W 1.5 W
Not Qualified Not Qualified
18.8 V 18.8 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 2
22 V
30.6 V
UL RECOGNIZED

Compare P6KE22CA-13 with alternatives

Compare P6KE22CAB with alternatives