P6KE22CA
vs
P6KE22CA-E3/73
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
VISHAY SEMICONDUCTORS
Package Description
PLASTIC PACKAGE-2
O-PALF-W2
Reach Compliance Code
compliant
unknown
Breakdown Voltage-Max
23.1 V
23.1 V
Breakdown Voltage-Min
20.9 V
20.9 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
18.8 V
18.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
72
2
Pbfree Code
Yes
Part Package Code
DO-15
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
22 V
Clamping Voltage-Max
30.6 V
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Terminal Finish
MATTE TIN
Compare P6KE22CA with alternatives
Compare P6KE22CA-E3/73 with alternatives