P6KE22-B vs 1V5KE33CA feature comparison

P6KE22-B Littelfuse Inc

Buy Now Datasheet

1V5KE33CA Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Nom 22 V 33.5 V
Clamping Voltage-Max 30.6 V 45.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 18.8 V 28.2 V
Surface Mount NO NO
Base Number Matches 5 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201
Package Description DO-201AE, 2 PIN
Pin Count 2
Manufacturer Package Code AXIAL LEADED; JEDEC DO201; OPTION AD
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-201AE
JESD-30 Code O-XALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1V5KE33CA with alternatives