P6KE20AH11 vs PGB1010402NR feature comparison

P6KE20AH11 Rectron Semiconductor

Buy Now Datasheet

PGB1010402NR Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD LITTELFUSE INC
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 21 V
Breakdown Voltage-Min 19 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 R-PDSO-N2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form WIRE NO LEAD
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Pin Count 2
Additional Feature ULTRA-LOW CAPACITANCE
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare P6KE20AH11 with alternatives

Compare PGB1010402NR with alternatives