P6KE20AAMP vs P6KE20A-E3/73 feature comparison

P6KE20AAMP Fagor Electrónica

Buy Now Datasheet

P6KE20A-E3/73 Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Active Active
FAGOR ELECTRONICA S COOP VISHAY SEMICONDUCTORS
ROHS COMPLIANT, PLASTIC PACKAGE-2 O-PALF-W2
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
FORMED LEAD OPTIONS ARE AVAILABLE
21 V 21 V
19 V 19 V
20 V 20 V
ISOLATED ISOLATED
27.7 V 27.7 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AC DO-204AC
O-PALF-W2 O-PALF-W2
e3 e3
600 W 600 W
1 1
2 2
175 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
17.1 V 17.1 V
5 µA
NO NO
AVALANCHE AVALANCHE
Matte Tin (Sn) MATTE TIN
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED
1 2
Yes
DO-15
UL RECOGNIZED

Compare P6KE20AAMP with alternatives

Compare P6KE20A-E3/73 with alternatives