P6KE20AAMP
vs
P6KE20-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FAGOR ELECTRONICA S COOP
DIODES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
O-XALF-W2
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max
21 V
Breakdown Voltage-Min
19 V
18 V
Breakdown Voltage-Nom
20 V
20 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
27.7 V
29.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
O-XALF-W2
JESD-609 Code
e3
e3
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
17.1 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Pbfree Code
No
Moisture Sensitivity Level
1
Compare P6KE20AAMP with alternatives
Compare P6KE20-A with alternatives