P6KE200CA LRC Leshan Radio Co LtdBuy Now Datasheet |
P6KE200CA Semitronics CorpBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | LESHAN RADIO CO LTD | SEMITRONICS CORP |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Base Number Matches | 1 | 1 |