P6KE200A0G vs P6KE200AR0G feature comparison

P6KE200A0G Taiwan Semiconductor

Buy Now Datasheet

P6KE200AR0G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Obsolete
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
O-PALF-W2 DO-15, 2 PIN
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
210 V 210 V
190 V 190 V
200 V 200 V
ISOLATED ISOLATED
274 V 274 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AC DO-204AC
O-PALF-W2 O-PALF-W2
e3 e3
600 W 600 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
IEC-61249-2-21; UL RECOGNIZED UL RECOGNIZED
171 V 171 V
1 µA
171 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
10 10
1 1

Compare P6KE200A0G with alternatives

Compare P6KE200AR0G with alternatives