P6KE200A vs P6KE200A feature comparison

P6KE200A JGD Semiconductors Co Ltd

Buy Now Datasheet

P6KE200A Sussex Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD SUSSEX SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 200 V
Clamping Voltage-Max 274 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 171 V 171 V
Surface Mount NO NO
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Terminal Form WIRE
Terminal Position AXIAL