P6KE200A vs P6KE200A feature comparison

P6KE200A JGD Semiconductors Co Ltd

Buy Now Datasheet

P6KE200A QTL International

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD QTL INTERNATIONAL
Reach Compliance Code unknown unknown
Breakdown Voltage-Nom 200 V 200 V
Clamping Voltage-Max 274 V 274 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 171 V 171 V
Surface Mount NO NO
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)