P6KE20-T3 vs P6KE20-GT3 feature comparison

P6KE20-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

P6KE20-GT3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD SENSITRON SEMICONDUCTOR
Part Package Code DO-15 DO-15
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 22 V 22 V
Breakdown Voltage-Min 18 V 18 V
Breakdown Voltage-Nom 20 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 29.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 16.2 V 16.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 2
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare P6KE20-T3 with alternatives

Compare P6KE20-GT3 with alternatives