P6KE20-B vs P6KE20-T13 feature comparison

P6KE20-B Micro Commercial Components

Buy Now Datasheet

P6KE20-T13 ProTek Devices

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PROTEK DEVICES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240 270
Terminal Finish TIN LEAD PURE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 5 1
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 22 V
Breakdown Voltage-Min 18 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 16.2 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare P6KE20-B with alternatives

Compare P6KE20-T13 with alternatives