P6KE18C
vs
SA15C-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
SENSITRON SEMICONDUCTOR
Part Package Code
DO-15
DO-15
Package Description
DO-15, PLASTIC, 2 PIN
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
19.8 V
20.4 V
Breakdown Voltage-Min
16.2 V
16.7 V
Breakdown Voltage-Nom
18 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
26.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
14.5 V
15 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
65
2
Moisture Sensitivity Level
1
Reference Standard
UL RECOGNIZED
Compare P6KE18C with alternatives
Compare SA15C-G with alternatives