P6KE18B vs P6KE18-G feature comparison

P6KE18B Diodes Incorporated

Buy Now Datasheet

P6KE18-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC WEITRON TECHNOLOGY CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Breakdown Voltage-Min 16.2 V
Case Connection ISOLATED
Clamping Voltage-Max 26.5 V 25.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 4
Rohs Code Yes
Breakdown Voltage-Nom 18 V
JEDEC-95 Code DO-204AC
Rep Pk Reverse Voltage-Max 15.3 V

Compare P6KE18B with alternatives