P6KE18AHE3AMP vs P6KE18A-TB feature comparison

P6KE18AHE3AMP Fagor Electrónica

Buy Now Datasheet

P6KE18A-TB Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FAGOR ELECTRONICA S COOP WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 18 V 18 V
Clamping Voltage-Max 25.5 V 25.2 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15.3 V 15.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 18.9 V
Breakdown Voltage-Min 17.1 V
Case Connection ISOLATED
Configuration SINGLE
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Power Dissipation-Max 5 W

Compare P6KE18AHE3AMP with alternatives

Compare P6KE18A-TB with alternatives