P6KE180A-T3
vs
P6SE180A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SEMICON COMPONENTS INC
Part Package Code
DO-15
Package Description
O-PALF-W2
O-XALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
189 V
189 V
Breakdown Voltage-Min
171 V
171 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
O-XALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
154 V
154 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
Breakdown Voltage-Nom
180 V
Clamping Voltage-Max
246 V
JESD-609 Code
e0
Reverse Current-Max
5 µA
Terminal Finish
TIN LEAD
Compare P6KE180A-T3 with alternatives
Compare P6SE180A with alternatives