P6KE180A-AP vs P6KE180-HF feature comparison

P6KE180A-AP Micro Commercial Components

Buy Now Datasheet

P6KE180-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Yes Yes
Active Active
MICRO COMMERCIAL COMPONENTS CORP COMCHIP TECHNOLOGY CO LTD
DO-15
O-PALF-W2 O-PALF-W2
2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
MCC
189 V 198 V
171 V 162 V
180 V
ISOLATED ISOLATED
246 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15 DO-15
O-PALF-W2 O-PALF-W2
e3
600 W 600 W
1 1
2 2
175 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260 NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
UL RECOGNIZED
154 V 146 V
NO NO
AVALANCHE AVALANCHE
Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
10 NOT SPECIFIED
1 1
EXCELLENT CLAMPING CAPABILITY

Compare P6KE180A-AP with alternatives

Compare P6KE180-HF with alternatives