P6KE180-G
vs
P6KE39C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
COMCHIP TECHNOLOGY CO LTD
|
SECOS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
180 V
|
|
Clamping Voltage-Max |
258 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
146 V
|
|
Surface Mount |
NO
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
4
|
65
|
|
|
|