P6KE180-G vs P6KE180AL-Z15-R feature comparison

P6KE180-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P6KE180AL-Z15-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description O-PALF-W2
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 198 V 189 V
Breakdown Voltage-Min 162 V 171 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 146 V 154 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 180 V
Clamping Voltage-Max 246 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare P6KE180-G with alternatives

Compare P6KE180AL-Z15-R with alternatives