P6KE180-A vs P6SMBJ170C feature comparison

P6KE180-A Diodes Incorporated

Buy Now Datasheet

P6SMBJ170C PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC PANJIT INTERNATIONAL INC
Package Description O-XALF-W2 ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 162 V 189 V
Breakdown Voltage-Nom 180 V 214.25 V
Case Connection ISOLATED
Clamping Voltage-Max 258 V 304 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 12
Part Package Code DO-214AA
Pin Count 2
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 239.5 V
JEDEC-95 Code DO-214AA
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 170 V

Compare P6KE180-A with alternatives

Compare P6SMBJ170C with alternatives