P6KE180 vs P6KE39C feature comparison

P6KE180 TDK Micronas GmbH

Buy Now Datasheet

P6KE39C Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT SEMICONDUCTOR PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 198 V 42.9 V
Breakdown Voltage-Min 162 V 35.1 V
Breakdown Voltage-Nom 180 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 258 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 146 V 31.6 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
JEDEC-95 Code DO-15
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Power Dissipation-Max 5 W
Terminal Finish TIN LEAD

Compare P6KE180 with alternatives

Compare P6KE39C with alternatives