P6KE180 vs P6KE180 feature comparison

P6KE180 TDK Micronas GmbH

Buy Now Datasheet

P6KE180 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT SEMICONDUCTOR SEMIKRON INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 198 V 198 V
Breakdown Voltage-Min 162 V 162 V
Breakdown Voltage-Nom 180 V 180 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 258 V 258 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 146 V 146 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Rohs Code Yes
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN
Pin Count 2
JEDEC-95 Code DO-204AC
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 600 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Power Dissipation-Max 5 W
Terminal Finish TIN SILVER

Compare P6KE180 with alternatives

Compare P6KE180 with alternatives