P6KE170C-TP vs P6KE170CATR feature comparison

P6KE170C-TP Micro Commercial Components

Buy Now Datasheet

P6KE170CATR Fagor Electrónica

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS FAGOR ELECTRONICA S COOP
Part Package Code DO-15
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 187 V
Breakdown Voltage-Min 153 V
Breakdown Voltage-Nom 170 V 170 V
Case Connection ISOLATED
Clamping Voltage-Max 244 V 234 V
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 138 V 145 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Base Number Matches 1 4

Compare P6KE170C-TP with alternatives