P6KE170AG vs MXP6KE170AE3 feature comparison

P6KE170AG Rochester Electronics LLC

Buy Now Datasheet

MXP6KE170AE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROSEMI CORP
Package Description LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 017AA-01
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED
Breakdown Voltage-Max 179 V 179 V
Breakdown Voltage-Min 162 V 162 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status COMMERCIAL Not Qualified
Rep Pk Reverse Voltage-Max 145 V 145 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Microsemi Corporation
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare MXP6KE170AE3 with alternatives