P6KE170A
vs
P6KE170
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Part Package Code |
DO-15
|
|
Package Description |
PLASTIC PACKAGE-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Samacsys Manufacturer |
MCC
|
|
Breakdown Voltage-Max |
179 V
|
|
Breakdown Voltage-Min |
161 V
|
153 V
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
234 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-15
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e0
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
UL RECOGNIZED
|
|
Rep Pk Reverse Voltage-Max |
145 V
|
138 V
|
Surface Mount |
NO
|
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
18
|
8
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare P6KE170A with alternatives
Compare P6KE170 with alternatives