P6KE170A vs P6KE170A feature comparison

P6KE170A MDE Semiconductor Inc

Buy Now Datasheet

P6KE170A Daco Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MDE SEMICONDUCTOR INC DACO SEMICONDUCTOR CO LTD
Package Description DO-15, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 179 V
Breakdown Voltage-Min 162 V
Breakdown Voltage-Nom 170.5 V
Case Connection ISOLATED
Clamping Voltage-Max 234 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard MIL-STD-750, UL LISTED
Rep Pk Reverse Voltage-Max 145 V
Reverse Current-Max 5 µA
Reverse Test Voltage 145 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 1