P6KE16CA_R2_00001 vs P6KE16CA-AU_R2_000A1 feature comparison

P6KE16CA_R2_00001 PanJit Semiconductor

Buy Now Datasheet

P6KE16CA-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 16.8 V 16.8 V
Breakdown Voltage-Min 15.2 V 15.2 V
Breakdown Voltage-Nom 16 V 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.5 V 26 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED AEC-Q101; TS 16949; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13.6 V 13.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-PALF-W2

Compare P6KE16CA_R2_00001 with alternatives

Compare P6KE16CA-AU_R2_000A1 with alternatives