P6KE16A-TB vs P6KE16A.TR feature comparison

P6KE16A-TB Won-Top Electronics Co Ltd

Buy Now Datasheet

P6KE16A.TR Semtech Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD SEMTECH CORP
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 16.8 V 16.8 V
Breakdown Voltage-Min 15.2 V 15.2 V
Breakdown Voltage-Nom 16 V 16 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22.5 V 22.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Rep Pk Reverse Voltage-Max 13.6 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare P6KE16A-TB with alternatives

Compare P6KE16A.TR with alternatives