P6KE15CA-B vs SA13C.TR feature comparison

P6KE15CA-B Diodes Incorporated

Buy Now Datasheet

SA13C.TR Semtech Corporation

Buy Now Datasheet
No
Yes
Active Obsolete
DIODES INC SEMTECH CORP
DO-15
O-PALF-W2 O-PALF-W2
2
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
Diodes Incorporated
EXCELLENT CLAMPING CAPABILITY
15.8 V 17.6 V
14.3 V 14.4 V
15.05 V
ISOLATED ISOLATED
21.2 V 23.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15 DO-15
O-PALF-W2 O-PALF-W2
e3
1
600 W 500 W
1 1
2 2
175 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
260
BIDIRECTIONAL BIDIRECTIONAL
5 W 1 W
Not Qualified Not Qualified
12.8 V
5 µA 3 µA
NO NO
AVALANCHE AVALANCHE
MATTE TIN
WIRE WIRE
AXIAL AXIAL
30
3 1

Compare P6KE15CA-B with alternatives

Compare SA13C.TR with alternatives