P6KE15CA-A vs SA13C-13 feature comparison

P6KE15CA-A Diodes Incorporated

Buy Now Datasheet

SA13C-13 Diodes Incorporated

Buy Now Datasheet
Obsolete Obsolete
DIODES INC DIODES INC
O-XALF-W2 O-PALF-W2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
14.3 V 14.4 V
15 V
ISOLATED ISOLATED
21.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-XALF-W2 O-PALF-W2
600 W 500 W
1 1
2 2
175 °C
-65 °C
UNSPECIFIED PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified Not Qualified
5 µA
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
1 1
17.6 V
DO-15
1 W
13 V

Compare P6KE15CA-A with alternatives

Compare SA13C-13 with alternatives