P6KE15A_R2_00001 vs P6KE15A feature comparison

P6KE15A_R2_00001 PanJit Semiconductor

Buy Now Datasheet

P6KE15A Motorola Mobility LLC

Buy Now Datasheet
Yes
Yes
Active Transferred
PANJIT INTERNATIONAL INC MOTOROLA INC
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
15.8 V 15.8 V
14.3 V 14.3 V
15.05 V 15 V
ISOLATED ISOLATED
21.2 V 21.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15
O-PALF-W2 O-PALF-W2
e3 e0
600 W 600 W
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
UL RECOGNIZED
12.8 V 12.8 V
NO NO
AVALANCHE AVALANCHE
Tin (Sn) Tin/Lead (Sn/Pb)
WIRE WIRE
AXIAL AXIAL
1 78
O-PALF-W2
5 W
Not Qualified
5 µA

Compare P6KE15A_R2_00001 with alternatives

Compare P6KE15A with alternatives