P6KE15AL-Z15-R
vs
P6KE15_R2_10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
15.75 V
16.5 V
Breakdown Voltage-Min
14.25 V
13.5 V
Breakdown Voltage-Nom
15 V
15 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
21.2 V
22 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
12.8 V
12.1 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
O-PALF-W2
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
JESD-609 Code
e3
Reference Standard
UL RECOGNIZED
Terminal Finish
TIN
Compare P6KE15AL-Z15-R with alternatives
Compare P6KE15_R2_10001 with alternatives