P6KE15A-E3/73 vs P6KE15AMP feature comparison

P6KE15A-E3/73 Vishay Semiconductors

Buy Now Datasheet

P6KE15AMP Fagor Electrónica

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY SEMICONDUCTORS FAGOR ELECTRONICA S COOP
DO-15
O-PALF-W2
2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
15.8 V
14.3 V
15.05 V 15 V
ISOLATED
21.2 V 22 V
SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AC DO-204AC
O-PALF-W2 O-PALF-W2
e3 e3
600 W
1
2 2
175 °C 175 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W
Not Qualified
UL RECOGNIZED
130.5 V 12.1 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
2 1
NOT SPECIFIED
NOT SPECIFIED

Compare P6KE15A-E3/73 with alternatives

Compare P6KE15AMP with alternatives