P6KE15A
vs
P4KE150CA-T3
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIODES INC
SENSITRON SEMICONDUCTOR
Part Package Code
DO-15
DO-41
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Max
15.8 V
158 V
Breakdown Voltage-Min
14.3 V
143 V
Breakdown Voltage-Nom
15 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
21.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
1 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
12.8 V
128 V
Surface Mount
YES
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
9
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Reference Standard
UL RECOGNIZED
Compare P6KE15A with alternatives
Compare P4KE150CA-T3 with alternatives