P6KE150CA vs P6KE150CA_B0_00001 feature comparison

P6KE150CA SEMIKRON

Buy Now Datasheet

P6KE150CA_B0_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMIKRON INTERNATIONAL PAN JIT INTERNATIONAL INC
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 158 V 158 V
Breakdown Voltage-Min 143 V 143 V
Breakdown Voltage-Nom 150 V 150.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 207 V 207 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e2 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -50 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 128 V 128 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 74 1
Pbfree Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Reference Standard UL RECOGNIZED

Compare P6KE150CA with alternatives

Compare P6KE150CA_B0_00001 with alternatives