P6KE150A-T vs JANTXV1N6463 feature comparison

P6KE150A-T Diodes Incorporated

Buy Now Datasheet

JANTXV1N6463 Semtech Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC SEMTECH CORP
Part Package Code DO-15
Package Description O-PALF-W2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY HIGH RELIABILITY
Breakdown Voltage-Max 158 V
Breakdown Voltage-Min 143 V 13.6 V
Breakdown Voltage-Nom 150.5 V 13.6 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 207 V 22.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 128 V 12 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 4
Reference Standard MIL-19500/551

Compare P6KE150A-T with alternatives

Compare JANTXV1N6463 with alternatives