P6KE150 vs P4KE150CA feature comparison

P6KE150 Motorola Semiconductor Products

Buy Now Datasheet

P4KE150CA Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -65C to +175C
Breakdown Voltage-Max 165 V 158 V
Breakdown Voltage-Min 135 V 143 V
Breakdown Voltage-Nom 150 V 150 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 215 V 207 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.13 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 121 V 128 V
Reverse Current-Max 5 µA 2 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 59
Part Package Code DO-41
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
JEDEC-95 Code DO-204AL
Moisture Sensitivity Level 1

Compare P6KE150 with alternatives

Compare P4KE150CA with alternatives