P6KE15
vs
P6KE15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT SEMICONDUCTOR
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
16.3 V
16.5 V
Breakdown Voltage-Min
13.5 V
13.5 V
Breakdown Voltage-Nom
15 V
15 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
22 V
22 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12.1 V
12.1 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
8
Rohs Code
Yes
Part Package Code
DO-15
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
JEDEC-95 Code
DO-15
Non-rep Peak Rev Power Dis-Max
600 W
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
5 W
Compare P6KE15 with alternatives
Compare P6KE15 with alternatives