P6KE130ARL vs P6KE130 feature comparison

P6KE130ARL onsemi

Buy Now Datasheet

P6KE130 Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR UNIOHM CORP
Package Description O-PALF-W2 PLASTIC PACKAGE-2
Pin Count 2 2
Manufacturer Package Code CASE 017AA-01
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 137 V 143 V
Breakdown Voltage-Min 124 V 117 V
Breakdown Voltage-Nom 130 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 111 V 105 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 71
Pbfree Code Yes
Part Package Code DO-15
JEDEC-95 Code DO-15
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P6KE130ARL with alternatives

Compare P6KE130 with alternatives