P6KE130A-E3/54
vs
P6KE130A-XX-TR30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TAITRON COMPONENTS INC
Reach Compliance Code
unknown
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
137 V
137 V
Breakdown Voltage-Min
124 V
124 V
Breakdown Voltage-Nom
130 V
130.5 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
179 V
179 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
111 V
111 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Forward Voltage-Max (VF)
3.5 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
1 µA
Reverse Test Voltage
111 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare P6KE130A-E3/54 with alternatives
Compare P6KE130A-XX-TR30 with alternatives