P6KE12CAHE3/54 vs P6KE12CA feature comparison

P6KE12CAHE3/54 Vishay Intertechnologies

Buy Now Datasheet

P6KE12CA Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 12.6 V 12.6 V
Breakdown Voltage-Min 11.4 V 11.4 V
Breakdown Voltage-Nom 12 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10.2 V 10.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare P6KE12CAHE3/54 with alternatives

Compare P6KE12CA with alternatives