P6KE12CA vs P6KE12CHA0 feature comparison

P6KE12CA International Semiconductor Inc

Buy Now Datasheet

P6KE12CHA0 Taiwan Semiconductor

Buy Now Datasheet
Obsolete Active
INTERNATIONAL SEMICONDUCTOR INC TAIWAN SEMICONDUCTOR CO LTD
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY
12.6 V 13.2 V
11.4 V 10.8 V
ISOLATED ISOLATED
16.7 V 17.3 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
600 W 600 W
1 1
2 2
175 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
1 W 5 W
Not Qualified
10.2 V 9.72 V
5 µA
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
72 1
Yes
O-PALF-W2
12 V
DO-204AC
e3
260
AEC-Q101; UL RECOGNIZED
MATTE TIN
10

Compare P6KE12CA with alternatives

Compare P6KE12CHA0 with alternatives