P6KE12CA vs P6KE12CAHA0 feature comparison

P6KE12CA Square D by Schneider Electric

Buy Now Datasheet

P6KE12CAHA0 Taiwan Semiconductor

Buy Now Datasheet
No Yes
Transferred Active
SQUARE D CO TAIWAN SEMICONDUCTOR CO LTD
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
12 V 12 V
16.7 V 16.7 V
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-PALF-W2
e0 e3
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
10.2 V 10.2 V
NO NO
Tin/Lead (Sn/Pb) MATTE TIN
WIRE WIRE
AXIAL AXIAL
72 1
O-PALF-W2
EXCELLENT CLAMPING CAPABILITY
12.6 V
11.4 V
ISOLATED
SINGLE
SILICON
DO-204AC
600 W
1
175 °C
-55 °C
260
5 W
AEC-Q101; UL RECOGNIZED
AVALANCHE
10

Compare P6KE12CAHA0 with alternatives