P6KE12AHR0
vs
P6KE12A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
DIOTEC ELECTRONICS CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
EXCELLENT CLAMPING CAPABILITY
HIGH RELIABILITY
Breakdown Voltage-Max
12.6 V
12.6 V
Breakdown Voltage-Min
11.4 V
11.4 V
Breakdown Voltage-Nom
12 V
12 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
16.7 V
16.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10.2 V
10.2 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
2
1
Qualification Status
Not Qualified
Compare P6KE12AHR0 with alternatives
Compare P6KE12A with alternatives