P6KE12A vs SA10 feature comparison

P6KE12A Motorola Mobility LLC

Buy Now Datasheet

SA10 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SENSITRON SEMICONDUCTOR
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 12.6 V 13.6 V
Breakdown Voltage-Min 11.4 V 11.1 V
Breakdown Voltage-Nom 12 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 16.7 V 18.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 3 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 10.2 V 10 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 53
Pbfree Code No
Rohs Code No
Part Package Code DO-15
Pin Count 2
JEDEC-95 Code DO-15
Moisture Sensitivity Level 1
Reference Standard UL RECOGNIZED

Compare P6KE12A with alternatives

Compare SA10 with alternatives